395-040-542-101

Heilind Number:EDA395-040-542-101
Manufacturer:EDAC
Manufacturer Number:395-040-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 40 positions on a single row with a pitch of .1 inches, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments, from -40 to 105 °C. Its straight mount orientation and copper alloy contact material further enhance reliability, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this premium connector.