395-040-542-102

Heilind Number:EDA395-040-542-102
Manufacturer:EDAC
Manufacturer Number:395-040-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-102

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Crafted from Copper Alloy, the contact material guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility and stability in diverse environments. Upgrade your connectivity solutions with this essential component.