395-040-542-108

Heilind Number:EDA395-040-542-108
Manufacturer:EDAC
Manufacturer Number:395-040-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-108

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 40 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connectivity. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers flexibility and resilience in various environments. Upgrade your circuit boards with this essential component for optimal performance.