395-040-542-204

Heilind Number:EDA395-040-542-204
Manufacturer:EDAC
Manufacturer Number:395-040-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-204

Detailed Description

Enhance your connectivity with our high-quality Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring dual rows with a total of 40 positions, this connector ensures reliable contact in any application. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it provides excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in this essential component to optimize your PCB connections efficiently.