395-040-542-288

Heilind Number:EDA395-040-542-288
Manufacturer:EDAC
Manufacturer Number:395-040-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-288

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board-to-Board PCB Connector. Designed for seamless integration, this connector features 40 positions in two rows, ensuring reliable transmission of signals. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in this high-quality component for seamless board-to-board connections.