395-040-542-402

Heilind Number:EDA395-040-542-402
Manufacturer:EDAC
Manufacturer Number:395-040-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-402

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector, featuring a sleek black design. With a single row layout and 40 positions, it ensures seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its 0.1 inch pitch and 0.2 inch row spacing allow for precise connections, and the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.