395-040-542-403

Heilind Number:EDA395-040-542-403
Manufacturer:EDAC
Manufacturer Number:395-040-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge 40-position Card Edge Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring copper alloy contacts and a straight mount orientation, it guarantees reliable performance in any application. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for even the most demanding environments. Upgrade your connectivity solutions with this essential component.