395-040-542-404

Heilind Number:EDA395-040-542-404
Manufacturer:EDAC
Manufacturer Number:395-040-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-404

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring 40 positions in a single row, this connector ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in operation. With a straight mount orientation, it facilitates seamless PCB assembly. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it is suitable for use in various environments. Upgrade your devices with this high-quality connector, an essential component for optimal performance.