395-040-542-478

Heilind Number:EDA395-040-542-478
Manufacturer:EDAC
Manufacturer Number:395-040-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-478

Detailed Description

Enhance your electronic connections with this high-quality 40-position Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a single row configuration with a pitch of .1 inch and row spacing of .2 inch, ensuring precise alignment. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made from robust copper alloy, offering excellent conductivity. With a straight mount orientation, installation is effortless. Elevate your PCB assembly with this essential component.