395-040-542-502

Heilind Number:EDA395-040-542-502
Manufacturer:EDAC
Manufacturer Number:395-040-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-502

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. With a reliable amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for up to 40 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for various applications, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience enhanced connectivity like never before.