395-040-542-503

Heilind Number:EDA395-040-542-503
Manufacturer:EDAC
Manufacturer Number:395-040-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance 40-position board-to-board connector. Designed for seamless integration, its straight mount orientation ensures easy installation. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. Each of the two rows features precision-engineered copper alloy contacts, delivering reliable power transmission with an amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connection capabilities with this essential component.