395-040-542-507

Heilind Number:EDA395-040-542-507
Manufacturer:EDAC
Manufacturer Number:395-040-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of 40 copper alloy contacts, it offers seamless power delivery at an amperage of 3 A. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic projects with this essential component.