395-040-542-588

Heilind Number:EDA395-040-542-588
Manufacturer:EDAC
Manufacturer Number:395-040-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-588

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a reliable solution for your electronic assembly needs. Featuring a sleek black design with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. Its two rows of copper alloy contacts, with a pitch and row spacing of .1 and .2 inches respectively, provide seamless interconnection with precision. With forty positions available, it offers ample room for comprehensive board-to-board linking. Designed for straightforward installation, the straight mount orientation simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in varied environments. Trust in this connector for secure and efficient electronic connections, meeting the highest industry standards.