395-040-542-603

Heilind Number:EDA395-040-542-603
Manufacturer:EDAC
Manufacturer Number:395-040-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-603

Detailed Description

Enhance your connectivity with our 40-position, straight-mount Card Edge Connector. Designed for seamless board-to-board connection on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in various environments. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficiency and longevity. Elevate your electronic projects with this high-quality, black-colored connector, a must-have in any professional or DIY kit.