395-040-542-604

Heilind Number:EDA395-040-542-604
Manufacturer:EDAC
Manufacturer Number:395-040-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 40-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your circuitry with this essential component for streamlined functionality and reliability.