395-040-542-658

Heilind Number:EDA395-040-542-658
Manufacturer:EDAC
Manufacturer Number:395-040-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-542-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. With a compact design featuring 40 positions in a single row, it ensures seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.