395-040-544-101

Heilind Number:EDA395-040-544-101
Manufacturer:EDAC
Manufacturer Number:395-040-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-544-101

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features 40 positions with a single row layout, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether for professional or personal use, it's a must-have component for any PCB setup.