395-040-544-104

Heilind Number:EDA395-040-544-104
Manufacturer:EDAC
Manufacturer Number:395-040-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-544-104

Detailed Description

Elevate your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic setups. With a striking black color and a straight mount orientation, it ensures a professional finish in any project. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, guaranteeing reliability and longevity. Boasting 40 positions and a compact .1-inch pitch, it offers efficient data transmission for your devices. The connector's 3A amperage and wide operating temperature range of -40 to 105°C make it a versatile choice for a range of applications. Upgrade your connectivity solutions with this essential component.