395-040-544-204

Heilind Number:EDA395-040-544-204
Manufacturer:EDAC
Manufacturer Number:395-040-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-544-204

Detailed Description

Enhance your PCB connectivity with this 40-position Card Edge Connector. Designed for seamless board-to-board integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. The straight mount orientation and .1-inch pitch ensure easy installation, while the dual-row configuration allows for efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver reliable performance even in demanding environments. Perfect for a wide range of applications, it's a versatile and essential component for your connectivity needs. Elevate your PCB designs with this top-of-the-line connector.