395-040-544-212

Heilind Number:EDA395-040-544-212
Manufacturer:EDAC
Manufacturer Number:395-040-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-544-212

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, a versatile solution designed for streamlined integration. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With 40 positions spread across 2 rows and a pitch of .1 inches, it offers ample room for secure connections. The contact material, made from Copper Alloy, guarantees efficient conductivity. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity setup with this essential component.