395-040-544-412

Heilind Number:EDA395-040-544-412
Manufacturer:EDAC
Manufacturer Number:395-040-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-544-412

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector, designed for seamless integration in your devices. With a sleek black finish and durable UL 94V-0 thermoplastic polyester housing material, this connector ensures reliable performance in any application. Featuring one row of 40 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for efficient and dependable connectivity in your PCB projects.