395-040-544-458

Heilind Number:EDA395-040-544-458
Manufacturer:EDAC
Manufacturer Number:395-040-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-544-458

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connectors. Made with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliability and safety in every use. Featuring 40 positions in a single row with a pitch of .1 inches, they offer seamless integration for your PCB designs. The contact material, Copper Alloy, guarantees efficient conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are versatile for various applications. Upgrade your connectivity solutions with our Card Edge Connectors.