395-040-544-488

Heilind Number:EDA395-040-544-488
Manufacturer:EDAC
Manufacturer Number:395-040-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-544-488

Detailed Description

Enhance connectivity in your electronic devices with this black Board to Board PCB Connector. With a single row design and 40 positions, it offers ample space for seamless data transfer. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether for commercial or industrial applications, this connector is a vital component for seamless PCB integration.