395-040-544-603

Heilind Number:EDA395-040-544-603
Manufacturer:EDAC
Manufacturer Number:395-040-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-544-603

Detailed Description

Enhance your PCB connections with our 40-position straight-mount Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring robust performance in various environments. Each contact is crafted from high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for efficient signal transmission. Operating perfectly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.