395-040-544-802

Heilind Number:EDA395-040-544-802
Manufacturer:EDAC
Manufacturer Number:395-040-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-544-802

Detailed Description

Enhance connectivity within your electronic devices with our 40-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. The copper alloy contact material and 3A amperage rating guarantee optimal performance, while the .1 inch pitch and .2 inch row spacing facilitate efficient signal transmission. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse applications. Upgrade your PCB assembly with this essential component.