395-040-555-207

Heilind Number:EDA395-040-555-207
Manufacturer:EDAC
Manufacturer Number:395-040-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-555-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, each spaced precisely at .1 inches, it offers optimal performance for your electronic projects. Featuring a total of 40 positions, it allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Elevate your connectivity game with this essential component.