395-040-555-212

Heilind Number:EDA395-040-555-212
Manufacturer:EDAC
Manufacturer Number:395-040-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-555-212

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for optimal functionality, it features 40 positions with a pitch of .1 inches, ensuring seamless integration on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its straight mount orientation and copper alloy contact material offer reliable and efficient connectivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component for seamless data transfer and signal integrity.