395-040-555-504

Heilind Number:EDA395-040-555-504
Manufacturer:EDAC
Manufacturer Number:395-040-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-555-504

Detailed Description

Enhance your PCB connectivity with our meticulously designed 40-position Board To Board PCB Connector. Crafted with precision and durability in mind, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide seamless integration into your circuitry. Operating smoothly at temperatures ranging from -40 to 105°C, this connector offers steadfast functionality. Whether you're a seasoned professional or a DIY enthusiast, this black-colored connector, featuring two rows for enhanced versatility, is the perfect choice for your connectivity needs. Trust in our high-quality product to elevate your electronic projects to the next level.