395-040-555-507

Heilind Number:EDA395-040-555-507
Manufacturer:EDAC
Manufacturer Number:395-040-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-555-507

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector, designed for seamless board-to-board communication. With two rows and a total of 40 positions, it offers optimal connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in any application. The straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient organization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity game with this essential component.