395-040-555-512

Heilind Number:EDA395-040-555-512
Manufacturer:EDAC
Manufacturer Number:395-040-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable power transmission. Featuring two rows of 40 copper alloy contacts, each with a pitch of .1 inches, it ensures efficient signal transfer. The straight mount orientation and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for industrial and commercial applications. Upgrade your connectivity game with this top-notch connector.