395-040-555-803

Heilind Number:EDA395-040-555-803
Manufacturer:EDAC
Manufacturer Number:395-040-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-555-803

Detailed Description

Efficiently connect two PCBs with this black Board To Board PCB Connector. With a pitch of 0.1 inches and two rows of 40 positions each, it ensures secure and precise alignment. Made from UL 94V-0 Thermoplastic Polyester, the housing material offers durability and safety. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications.