395-040-555-812

Heilind Number:EDA395-040-555-812
Manufacturer:EDAC
Manufacturer Number:395-040-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-555-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring 40 positions spread across two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and contact points made of Copper Alloy, this connector ensures reliable performance in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your circuit board design with this essential connector.