395-040-556-212

Heilind Number:EDA395-040-556-212
Manufacturer:EDAC
Manufacturer Number:395-040-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-556-212

Detailed Description

Enhance your PCB connections with our 40-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a straight mount orientation and a pitch of .1 inch, it facilitates easy installation and secure connectivity. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-power applications. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect solution for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility and durability. Elevate your PCB design with this essential component.