395-040-556-502

Heilind Number:EDA395-040-556-502
Manufacturer:EDAC
Manufacturer Number:395-040-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-556-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 40 positions spread across two rows, allowing for efficient data transmission. With a pitch of .1 inches and a row spacing of .2 inches, precision is guaranteed in every connection. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers ease in installation, making it a must-have component for any PCB setup. Elevate your connectivity experience with this high-performance connector.