395-040-556-507

Heilind Number:EDA395-040-556-507
Manufacturer:EDAC
Manufacturer Number:395-040-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-556-507

Detailed Description

Enhance your PCB connections with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features 40 positions across two rows, ensuring secure and efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The straight mount orientation adds versatility to its application, making it an essential component for any electronic project. Upgrade your connectivity solutions with this top-of-the-line connector.