395-040-556-508

Heilind Number:EDA395-040-556-508
Manufacturer:EDAC
Manufacturer Number:395-040-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-556-508

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Each row offers a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient PCB assembly. The contact material, made of robust Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Perfect for a range of applications, it's a must-have for any electronic project. Upgrade your connections with ease and confidence.