395-040-556-512

Heilind Number:EDA395-040-556-512
Manufacturer:EDAC
Manufacturer Number:395-040-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-556-512

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 40 positions with a pitch of .1 inches, ensuring seamless data transmission. The straight mount orientation and dual rows facilitate easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. Crafted with precision, the contact material is made of Copper Alloy, ensuring efficient power transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced efficiency and performance.