395-040-556-588

Heilind Number:EDA395-040-556-588
Manufacturer:EDAC
Manufacturer Number:395-040-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-556-588

Detailed Description

Enhance connectivity within electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this durable connector is designed for longevity and reliability. With two rows of copper alloy contacts spaced at a pitch of .1 inch and row spacing of .2 inches, it offers seamless integration on PCBs. The straight mount orientation and 40 positions ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its high-quality performance for your connectivity needs.