395-040-556-808

Heilind Number:EDA395-040-556-808
Manufacturer:EDAC
Manufacturer Number:395-040-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 40 positions each, this connector offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Whether you're a seasoned professional or a DIY enthusiast, this straight mount connector is a must-have for your electronic projects. Elevate your connectivity game and experience seamless data transfer like never before.