395-040-556-812

Heilind Number:EDA395-040-556-812
Manufacturer:EDAC
Manufacturer Number:395-040-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A. Its compact yet versatile build includes two rows and 40 positions, allowing for seamless integration on your PCB. The straight mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Elevate your electronic connections with this essential component.