395-040-556-878

Heilind Number:EDA395-040-556-878
Manufacturer:EDAC
Manufacturer Number:395-040-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-556-878

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is a must-have for seamless electronic installations. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various environments. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer optimal conductivity. With a total of 40 positions, it allows for versatile connectivity options. Engineered for convenience, its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.