395-040-558-108

Heilind Number:EDA395-040-558-108
Manufacturer:EDAC
Manufacturer Number:395-040-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-108

Detailed Description

Enhance connectivity within your electronic devices with our 40-position black Card Edge Connector. Designed for seamless integration on PCBs, this right-angle mount connector features UL 94V-0 thermoplastic polyester housing for optimal durability. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for reliable data transmission. Crafted from high-quality copper alloy, the contacts guarantee efficient power delivery with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this meticulously engineered connector to streamline your circuit board connections with ease.