395-040-558-112

Heilind Number:EDA395-040-558-112
Manufacturer:EDAC
Manufacturer Number:395-040-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 40 positions with a single row layout, ensuring efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With a right-angle mount orientation, it offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing enable precise connections. The contact material, made of Copper Alloy, ensures reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.