395-040-558-202

Heilind Number:EDA395-040-558-202
Manufacturer:EDAC
Manufacturer Number:395-040-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 40-position board-to-board PCB connector. Designed for seamless integration, its 2-row configuration and right-angle mount orientation ensure easy installation, while its robust UL 94V-0 thermoplastic polyester housing guarantees durability and safety. Crafted with precision, the connector features copper alloy contacts for efficient power transmission, even in extreme operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers reliable signal transfer across applications. Elevate your PCB assembly with this essential component, perfect for various industries and projects.