395-040-558-203

Heilind Number:EDA395-040-558-203
Manufacturer:EDAC
Manufacturer Number:395-040-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers a total of 40 positions across two rows, ensuring ample connection options. The right-angle mount orientation and a pitch of .1 inch make it perfectly suited for efficient PCB arrangement. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliable performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.