395-040-558-208

Heilind Number:EDA395-040-558-208
Manufacturer:EDAC
Manufacturer Number:395-040-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-208

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector boasts durable construction and reliable functionality. With two rows of 40 positions each, it offers ample space for seamless data transmission. The copper alloy contact material ensures efficient power delivery, while the 3A amperage and .1-inch pitch guarantee optimal performance. Designed for easy installation, its right-angle mount orientation is perfect for space-saving solutions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Elevate your connectivity game with this cutting-edge solution.