395-040-558-278

Heilind Number:EDA395-040-558-278
Manufacturer:EDAC
Manufacturer Number:395-040-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-278

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 40 positions with a pitch of .1 inch, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its right-angle mount orientation offers flexibility in installation, while the copper alloy contact material provides excellent conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for electronic applications requiring efficient card edge connections, it's a must-have for any tech enthusiast or professional. Upgrade your setup with this essential connector and experience seamless performance like never before.