395-040-558-288

Heilind Number:EDA395-040-558-288
Manufacturer:EDAC
Manufacturer Number:395-040-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-288

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Featuring two rows and a contact material of high-quality Copper Alloy, it guarantees optimal conductivity. The .1 inch pitch and .2 inch row spacing make for easy installation, while the 40 positions cater to all your connectivity needs. Designed for versatility, its right-angle mount orientation suits various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for any project. Elevate your PCB setups with this essential component.