395-040-558-402

Heilind Number:EDA395-040-558-402
Manufacturer:EDAC
Manufacturer Number:395-040-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in various operating environments, with an impressive amperage of 3A. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Upgrade your electronic projects with this essential connector, a must-have in any PCB assembly toolkit.