395-040-558-403

Heilind Number:EDA395-040-558-403
Manufacturer:EDAC
Manufacturer Number:395-040-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-558-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 40 positions and a compact .1-inch pitch, ensuring seamless integration on your board. The connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, with copper alloy contacts for reliable conductivity. Its right-angle mount orientation and single row configuration make it easy to install and space-efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic connections with this durable and efficient PCB connector.